342-036-541-207

Heilind Number:EDA342-036-541-207
Manufacturer:EDAC
Manufacturer Number:342-036-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-541-207

Detailed Description

Enhance connectivity within your PCB setup with this robust Card Edge Connector. Its vibrant green color not only adds a pop of visual appeal but also signifies its reliability in handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable performance even in demanding environments. With two rows and copper alloy contacts, it offers seamless integration for 36 positions at a pitch of .1 inch. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this essential component to streamline your PCB connections with precision and efficiency.