342-036-541-208

Heilind Number:EDA342-036-541-208
Manufacturer:EDAC
Manufacturer Number:342-036-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-541-208

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3A. With two rows and a total of 36 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transfer, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Suitable for straight mount orientation, it operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.