342-036-541-212

Heilind Number:EDA342-036-541-212
Manufacturer:EDAC
Manufacturer Number:342-036-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color and features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of contact points crafted from Copper Alloy, it offers seamless power transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 36 positions, providing ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.