342-036-542-101

Heilind Number:EDA342-036-542-101
Manufacturer:EDAC
Manufacturer Number:342-036-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row configuration and 36 positions, it offers ample connectivity options for your applications. The contact material, made of durable Copper Alloy, guarantees excellent conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. The .1 inch pitch and .2 inch row spacing allow for precise alignment during installation. With a straight mount orientation, it's easy to integrate into your existing setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.