342-036-542-102

Heilind Number:EDA342-036-542-102
Manufacturer:EDAC
Manufacturer Number:342-036-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 36 positions, ensuring reliable performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it can handle an amperage of 3A with ease. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today with this essential component.