342-036-542-103

Heilind Number:EDA342-036-542-103
Manufacturer:EDAC
Manufacturer Number:342-036-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row with 36 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation facilitates easy installation, catering to diverse application needs. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB design with this high-quality, performance-driven component.