342-036-542-108

Heilind Number:EDA342-036-542-108
Manufacturer:EDAC
Manufacturer Number:342-036-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for high performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 36 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing optimize signal transmission. Suitable for a wide range of applications, this connector guarantees stable operation in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient board-to-board connections.