342-036-542-201

Heilind Number:EDA342-036-542-201
Manufacturer:EDAC
Manufacturer Number:342-036-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing make for easy installation, while the 36 positions cater to various connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility in any application. Upgrade your circuit boards with this essential component for seamless and efficient connectivity.