342-036-542-202

Heilind Number:EDA342-036-542-202
Manufacturer:EDAC
Manufacturer Number:342-036-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that adds a pop of color to your setup. Designed for optimal performance, this connector boasts a 3 A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .1 in, it offers reliable and efficient power transmission. The 36 positions allow for versatile connection options, while the straight mount orientation ensures easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.