342-036-542-207

Heilind Number:EDA342-036-542-207
Manufacturer:EDAC
Manufacturer Number:342-036-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient power transmission at an amperage of 3 A. Boasting 36 positions and a straight mount orientation, it offers versatility in assembly. With a wide operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Upgrade your electronic setups with this essential component, perfect for various projects in the Products, Connectors, and PCB Connectors categories.