342-036-542-208

Heilind Number:EDA342-036-542-208
Manufacturer:EDAC
Manufacturer Number:342-036-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-542-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green color. Designed for optimal functionality, this connector boasts a 3 A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers seamless connectivity with 36 positions available. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it ideal for use in diverse environments. Trust in our connector to deliver reliable performance in your projects.