342-036-542-212

Heilind Number:EDA342-036-542-212
Manufacturer:EDAC
Manufacturer Number:342-036-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The connector boasts a vibrant green color, adding a touch of visual appeal to your electronic setup. With a pitch of .1 inches and 36 positions spread across two rows, it offers seamless integration for your board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, with a maximum amperage of 3 A. Whether you require straight or right-angle mounting, this connector accommodates your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in industrial and commercial settings. Trust in its quality and performance to optimize your PCB assembly process.