342-036-544-101

Heilind Number:EDA342-036-544-101
Manufacturer:EDAC
Manufacturer Number:342-036-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your circuit board setup. The contact material, made from Copper Alloy, ensures reliable conductivity, while the 36 available positions cater to a variety of connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.