342-036-544-108

Heilind Number:EDA342-036-544-108
Manufacturer:EDAC
Manufacturer Number:342-036-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-544-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Designed for maximum efficiency, this connector features a single row of 36 positions, allowing for precise and secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in tight spaces. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.