342-036-544-201

Heilind Number:EDA342-036-544-201
Manufacturer:EDAC
Manufacturer Number:342-036-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 36 positions, it allows for seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your electronic designs with this essential component.