342-036-555-202

Heilind Number:EDA342-036-555-202
Manufacturer:EDAC
Manufacturer Number:342-036-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable performance in various electronic applications. Boasting two rows of copper alloy contacts and a pitch of .1 inches, it allows for efficient signal transmission. Its straight mount orientation and 36 positions make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your design with this essential component.