342-036-555-203

Heilind Number:EDA342-036-555-203
Manufacturer:EDAC
Manufacturer Number:342-036-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Featuring a dual-row configuration with 36 positions and a pitch of .1 inches, it offers versatile connectivity options for your circuit boards. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your board-to-board connections with this essential component, a must-have for any electronic project.