342-036-555-208

Heilind Number:EDA342-036-555-208
Manufacturer:EDAC
Manufacturer Number:342-036-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Built for optimal performance, it can handle an amperage of 3 A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 36 positions each, it allows for efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, ensuring versatility in any environment. Explore seamless integration with our premium Card Edge Connector.