342-036-556-201

Heilind Number:EDA342-036-556-201
Manufacturer:EDAC
Manufacturer Number:342-036-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. This essential component features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each positioned at a precise .1-inch pitch with .2-inch row spacing, it offers secure and efficient data transfer. Boasting 36 positions, this connector supports high-density board-to-board connections with a straight mount orientation. Its robust construction and wide operating temperature range of -40 to 105 °C make it ideal for industrial and commercial applications. Upgrade your connectivity with this versatile connector, an essential addition to any electronics project.