342-036-556-203

Heilind Number:EDA342-036-556-203
Manufacturer:EDAC
Manufacturer Number:342-036-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-556-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector is a versatile and essential component for seamless board-to-board connections. Its straight mount orientation, wide operating temperature range of -40 to 105 °C, makes it ideal for a variety of applications. Upgrade your connectivity solutions with this advanced Card Edge Connector.