342-036-556-207

Heilind Number:EDA342-036-556-207
Manufacturer:EDAC
Manufacturer Number:342-036-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for efficiency, this connector features two rows with a total of 36 positions, offering ample space for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a 3A amperage rating and straight mount orientation, it's perfect for a wide range of applications in the electronics industry. Trust in this essential component for secure and efficient PCB integration.