342-036-556-208

Heilind Number:EDA342-036-556-208
Manufacturer:EDAC
Manufacturer Number:342-036-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-556-208

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers seamless power delivery at 3A amperage. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 36 positions available for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in diverse environments. Upgrade your setup with this essential component for seamless data transmission and power distribution.