342-036-556-212

Heilind Number:EDA342-036-556-212
Manufacturer:EDAC
Manufacturer Number:342-036-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 36 positions, it offers ample connectivity options for your applications. The contact material is carefully selected Copper Alloy, ensuring reliable and efficient transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your circuit board. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees stability and performance even in challenging environments. Explore the endless possibilities of connectivity with this essential component.