342-036-558-101

Heilind Number:EDA342-036-558-101
Manufacturer:EDAC
Manufacturer Number:342-036-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 36 positions, ideal for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in even the most demanding environments. With a contact material of Copper Alloy, you can count on optimal conductivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this green Card Edge Connector.