342-036-558-104

Heilind Number:EDA342-036-558-104
Manufacturer:EDAC
Manufacturer Number:342-036-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and meets the stringent UL 94V-0 safety standards. With a robust housing made of Thermoplastic Polyester, it ensures reliable operation even in challenging environments. Its Copper Alloy contact material guarantees seamless transmission of power and data, while the 36 positions and 1 row layout offer ample connectivity options. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of PCBs, and the Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Trust in its quality and performance to streamline your connectivity needs efficiently.