342-036-558-107

Heilind Number:EDA342-036-558-107
Manufacturer:EDAC
Manufacturer Number:342-036-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration on circuit boards. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance, with an amperage rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 36 positions, it provides ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for high-density PCB layouts. Engineered for versatility, this connector boasts a right-angle mount orientation, making it suitable for various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial applications. As a part of our extensive range of connectors, it promises seamless integration, reliability, and performance, making it a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.