342-036-558-108

Heilind Number:EDA342-036-558-108
Manufacturer:EDAC
Manufacturer Number:342-036-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-558-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also offers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design with 36 positions allows for efficient signal transfer, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise mating is facilitated. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for applications requiring board-to-board connections, this connector is a must-have in your electronic component arsenal.