342-036-558-201

Heilind Number:EDA342-036-558-201
Manufacturer:EDAC
Manufacturer Number:342-036-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of functionality to your electronic assembly. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, this connector ensures reliable performance. Its two rows of 36 positions, with a .1-inch pitch and .2-inch row spacing, provide ample room for secure board-to-board connections. Designed for right-angle mounting orientation, it offers versatility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential component, perfect for ensuring seamless data and power transmission.