342-036-558-202

Heilind Number:EDA342-036-558-202
Manufacturer:EDAC
Manufacturer Number:342-036-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-558-202

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector. Designed for optimal performance, this two-row connector features 36 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient signal transfer. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your electronic assemblies with this essential component.