342-036-558-203

Heilind Number:EDA342-036-558-203
Manufacturer:EDAC
Manufacturer Number:342-036-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-558-203

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. The connector boasts two rows of copper alloy contacts, offering a total of 36 positions with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation facilitates easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your setup with this essential component.