342-036-558-204

Heilind Number:EDA342-036-558-204
Manufacturer:EDAC
Manufacturer Number:342-036-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This durable green connector boasts a 36-position, dual-row layout, ensuring reliable power and signal transmission. Engineered for high performance, it features a 3A amperage rating and copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees robustness, while the .1-inch pitch and .2-inch row spacing enable precise mounting. With a right-angle orientation and wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its quality and efficiency for your connectivity needs.