342-036-558-207

Heilind Number:EDA342-036-558-207
Manufacturer:EDAC
Manufacturer Number:342-036-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Built for reliable performance, it offers a current rating of 3 A, making it suitable for various electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of contacts made of Copper Alloy, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it allows for seamless board-to-board connection. Boasting 36 positions, this connector guarantees ample connectivity options. Its right-angle mounting orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your projects. Explore our diverse range of connectors for all your PCB needs.