342-036-558-212

Heilind Number:EDA342-036-558-212
Manufacturer:EDAC
Manufacturer Number:342-036-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-558-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a sleek green color. Designed for efficient power transmission, it boasts an amperage of 3A and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring two rows with a total of 36 positions, it ensures seamless integration with your board. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a right-angle mount orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Please note, it is not RoHS compliant. Elevate your connectivity solutions with this essential component.