342-036-559-101

Heilind Number:EDA342-036-559-101
Manufacturer:EDAC
Manufacturer Number:342-036-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-559-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green color adds a pop of visual interest while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With a single row layout and 36 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Ideal for right angle mounting, it guarantees a secure fit on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.