342-036-559-102

Heilind Number:EDA342-036-559-102
Manufacturer:EDAC
Manufacturer Number:342-036-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that's as visually appealing as it is functional. Built to handle up to 3A of power, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. With a single row layout and 36 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications in various industries. Upgrade your connectivity solutions with this essential component.