342-036-559-104

Heilind Number:EDA342-036-559-104
Manufacturer:EDAC
Manufacturer Number:342-036-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and a single-row layout featuring 36 positions, ideal for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure attachment. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.