342-036-559-108

Heilind Number:EDA342-036-559-108
Manufacturer:EDAC
Manufacturer Number:342-036-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-559-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for seamless integration. Boasting a sleek Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material and .1-inch pitch guarantee optimal performance, while the .2-inch row spacing facilitates easy installation. Engineered for versatility, it features a Right Angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Ideal for various applications, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.