342-036-559-201

Heilind Number:EDA342-036-559-201
Manufacturer:EDAC
Manufacturer Number:342-036-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-559-201

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector is designed for reliability in demanding environments. With two rows of 36 positions each, it provides ample connectivity options for your PCBs. The Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure connections. Its Right Angle mount orientation allows for efficient PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality to meet your connectivity needs seamlessly.