342-036-559-203

Heilind Number:EDA342-036-559-203
Manufacturer:EDAC
Manufacturer Number:342-036-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-559-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out for easy identification but also offers a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a double row design and 36 positions, it provides ample connectivity options on your PCB. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances flexibility in installation. Perfect for use in various electronic projects, this connector is a must-have for any enthusiast or professional in need of secure and efficient board-to-board connections. Elevate your connectivity game with this high-quality Card Edge Connector.