342-036-559-204

Heilind Number:EDA342-036-559-204
Manufacturer:EDAC
Manufacturer Number:342-036-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-559-204

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows and 36 positions, ensuring reliable and efficient PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing, complemented by copper alloy contacts, guarantees longevity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its right-angle mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.