342-036-559-207

Heilind Number:EDA342-036-559-207
Manufacturer:EDAC
Manufacturer Number:342-036-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-559-207

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for seamless integration in your electronic devices. Its vibrant green color adds a pop of personality, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 3 A amperage rating and copper alloy contacts, you can trust in reliable power transmission. Featuring two rows of 36 positions each, this connector offers ample connectivity options, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Its right-angle mount orientation allows for flexible PCB layouts, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for a range of applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for your projects.