342-036-559-208

Heilind Number:EDA342-036-559-208
Manufacturer:EDAC
Manufacturer Number:342-036-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 36 positions, facilitate precise board-to-board connections. Its right-angle mount orientation suits various assembly setups, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your interconnect solutions with this indispensable component.