342-036-559-212

Heilind Number:EDA342-036-559-212
Manufacturer:EDAC
Manufacturer Number:342-036-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-559-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color not only adds a pop of visual appeal, but also signifies its reliable performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring two rows of copper alloy contacts, it offers a high amperage of 3 A, making it suitable for various power applications. The precise pitch of .1 inches and row spacing of .2 inches enable efficient signal transmission across 36 positions. Its right-angle mount orientation allows for convenient installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Upgrade your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.