342-036-560-201

Heilind Number:EDA342-036-560-201
Manufacturer:EDAC
Manufacturer Number:342-036-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-560-201

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for efficiency and reliability, this two-row connector features 36 positions, perfect for high-density applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether for prototyping or production, this green connector, with a 3A amperage rating, guarantees seamless performance in board-to-board applications. Upgrade your setup with this essential component.