342-036-560-207

Heilind Number:EDA342-036-560-207
Manufacturer:EDAC
Manufacturer Number:342-036-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-560-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Designed for efficiency, this connector features a vibrant green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row layout and 36 positions, it offers ample space for secure attachments. The contact material, made of Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this essential connector for your board-to-board PCB needs.