342-036-560-212

Heilind Number:EDA342-036-560-212
Manufacturer:EDAC
Manufacturer Number:342-036-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers reliable and efficient signal transmission. The connector's 36 positions cater to a wide range of connection needs, while its straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.