342-037-500-101

Heilind Number:EDA342-037-500-101
Manufacturer:EDAC
Manufacturer Number:342-037-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it's not only functional but visually appealing. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability. Its Copper Alloy contact material ensures efficient power transmission, while the 3A amperage rating supports various applications. Boasting a single row design with 37 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it ideal for precise board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic projects with this essential component.