342-037-500-102

Heilind Number:EDA342-037-500-102
Manufacturer:EDAC
Manufacturer Number:342-037-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-500-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring secure and reliable connections. With a single row layout, it features 37 positions and a .1-inch pitch, perfect for streamlined PCB integration. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees safety and longevity, even in harsh operating environments ranging from -40 to 105°C. Whether for industrial or commercial use, this connector is a versatile solution for your board-to-board connections, providing efficient power delivery with a 3A amperage rating. Trust in our high-quality product to meet your connectivity needs with precision and durability.