342-037-520-103

Heilind Number:EDA342-037-520-103
Manufacturer:EDAC
Manufacturer Number:342-037-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-520-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration onto circuit boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 37 copper alloy contact positions, it offers reliable power transmission at a maximum amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics and telecommunications industries. Upgrade your PCB connections with this high-performance component, ensuring optimal signal integrity and efficiency in your electronic devices.