342-037-520-104

Heilind Number:EDA342-037-520-104
Manufacturer:EDAC
Manufacturer Number:342-037-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-520-104

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it offers reliable performance with a 3A amperage rating. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row and 37 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal signal transmission. Featuring a green color and a .1-inch pitch, it's easy to identify and install. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications in the electronics industry. Upgrade your system's connectivity with this essential component.